Open End (Single) Wrench 7/16" 4.61" (117.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open End (Single) Wrench 7/16" 4.61" (117.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20136

DigiKey Part Number
20136-ND
Manufacturer
Manufacturer Product Number
20136
Description
WRENCH OPEN END 7/16" 4.61"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 7/16" 4.61" (117.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
7/16"
Manufacturer
Wiha
Length
4.61" (117.0mm)
Packaging
Box
End Detail
Angled 15°
Part Status
Active
Features
Insulated to 1000V
Tool Type
Open End (Single)
Weight
0.09 lb (40.82 g)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,74000 €23,74 €
Manufacturers Standard Package
Unit Price without VAT:23,74000 €
Unit Price with VAT:28,25060 €