Open End (Single) Wrench 27mm 8.58" (218.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open End (Single) Wrench 27mm 8.58" (218.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20027

DigiKey Part Number
20027-ND
Manufacturer
Manufacturer Product Number
20027
Description
WRENCH OPEN END 27MM 8.58"
Customer Reference
Detailed Description
Open End (Single) Wrench 27mm 8.58" (218.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Open End (Single)
Measurement Type
Metric
End - Size
27mm
Length
8.58" (218.0mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
Insulated to 1000V
Weight
0.6 lb (272.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.