Open End (Single) Wrench 20mm 7.48" (190.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open End (Single) Wrench 20mm 7.48" (190.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20020

DigiKey Part Number
20020-ND
Manufacturer
Manufacturer Product Number
20020
Description
WRENCH OPEN END 20MM 7.48"
Customer Reference
Detailed Description
Open End (Single) Wrench 20mm 7.48" (190.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Wiha
End - Size
20mm
Packaging
Bulk
Length
7.48" (190.0mm)
Part Status
Obsolete
Features
Insulated to 1000V
Tool Type
Open End (Single)
Weight
0.36 lb (163.29 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.