



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.6mm x 4mm | |
Length - Blade | 7.87" (200.0mm) | |
Length - Overall | 11.22" (285.0mm) | |
Features | Cabinet Tip, Impact Resistant, Nickel Plated | |
Weight | 0.11 lb (49.9 g) |


