18615 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 53
Unit Price: 4,48000 €
Datasheet
0.5mm x 3mm Slotted Screwdriver 11.22" (285.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5mm x 3mm Slotted Screwdriver 11.22" (285.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

18615

DigiKey Part Number
18615-ND
Manufacturer
Manufacturer Product Number
18615
Description
SCREWDRIVER SLOT 0.5X3MM 11.22"
Customer Reference
Detailed Description
0.5mm x 3mm Slotted Screwdriver 11.22" (285.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.5mm x 3mm
Manufacturer
Wiha
Length - Blade
7.87" (200.0mm)
Packaging
Bulk
Length - Overall
11.22" (285.0mm)
Part Status
Obsolete
Features
Cabinet Tip, Impact Resistant, Nickel Plated
Tool Type
Screwdriver
Weight
0.08 lb (36.29 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
26034Wiha53431-1287-ND4,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes