



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.4mm x 2mm | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | 3.94" (100.0mm) | |
Features | Cabinet Tip, Impact Resistant, Nickel Plated | |
Weight | 0.02 lb (9.07 g) |

