#3, #4 Phillips, Offset (2) Screwdriver 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#3, #4 Phillips, Offset (2) Screwdriver 7.87" (200.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

16134

DigiKey Part Number
16134-ND
Manufacturer
Manufacturer Product Number
16134
Description
SCREWDRVR PHIL OFFSET #3/4 7.87"
Customer Reference
Detailed Description
#3, #4 Phillips, Offset (2) Screwdriver 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips, Offset (2)
Manufacturer
Wiha
Size
#3, #4
Packaging
Bulk
Length - Overall
7.87" (200.0mm)
Part Status
Obsolete
Features
Chrome Finish, Impact Resistant
Tool Type
Screwdriver
Weight
0.33 lb (149.69 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.