



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips, Offset (2) | |
Size | #1, #2 | |
Length - Blade | - | |
Length - Overall | 4.92" (125.0mm) | |
Features | Chrome Finish, Impact Resistant | |
Weight | 0.08 lb (36.29 g) |

