



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 13.80" (350.0mm) | |
Length - Overall | 17.90" (455.0mm) | |
Features | Impact Resistant, Nickel Plated | |
Weight | 0.33 lb (149.69 g) |

