15330 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 11
Unit Price: 21,59000 €
Datasheet
#2 Phillips Screwdriver 14.00" (355.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Screwdriver 14.00" (355.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

15330

DigiKey Part Number
15330WI-ND
Manufacturer
Manufacturer Product Number
15330
Description
SCREWDRIVER PHILLIPS #2 14.0"
Customer Reference
Detailed Description
#2 Phillips Screwdriver 14.00" (355.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
#2
Manufacturer
Wiha
Length - Blade
9.84" (250.0mm)
Packaging
Bulk
Length - Overall
14.00" (355.0mm)
Part Status
Obsolete
Features
Impact Resistant, Nickel Plated
Tool Type
Screwdriver
Weight
0.27 lb (122.47 g)
Tip Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XST1020NApex Tool Group11XST1020N-ND21,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes