15325 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 16,74333 €
Datasheet
#2 Phillips Screwdriver 8.07" (205.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Screwdriver 8.07" (205.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

15325

DigiKey Part Number
15325WI-ND
Manufacturer
Manufacturer Product Number
15325
Description
SCREWDRIVER PHILLIPS #2 8.07"
Customer Reference
Detailed Description
#2 Phillips Screwdriver 8.07" (205.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
#2
Manufacturer
Wiha
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.07" (205.0mm)
Part Status
Obsolete
Features
Impact Resistant, Nickel Plated
Tool Type
Screwdriver
Weight
0.18 lb (81.65 g)
Tip Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XST102NApex Tool Group0XST102N-ND16,74333 €Similar
Obsolete
This product is no longer manufactured. View Substitutes