



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 7.87" (200.0mm) | |
Length - Overall | 11.60" (295.0mm) | |
Features | Impact Resistant, Nickel Plated | |
Weight | 0.15 lb (68.04 g) |

