



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #0 | |
Length - Blade | 2.40" (61.0mm) | |
Length - Overall | 5.32" (135.0mm) | |
Features | Impact Resistant, Nickel Plated | |
Weight | 0.05 lb (22.68 g) |

