




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Knife, Cable Stripping | |
Features | Insulated to 1000V, Includes Cover, Slip Guard | |
Weight | 0.23 lb (104.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 28,24333 € | 84,73 € |
| Unit Price without VAT: | 28,24333 € |
|---|---|
| Unit Price with VAT: | 33,60956 € |

