



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Extension | |
Tip Type | Square | |
Size | 1/2" | |
Drive Size | 1/2" | |
Length | 10.00" (254.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 53,26333 € | 159,79 € |
| Unit Price without VAT: | 53,26333 € |
|---|---|
| Unit Price with VAT: | 63,38336 € |

