



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 1/4" | |
Length | 5.51" (140.0mm) | |
Features | Insulated, Ratcheting, Reversible | |
Weight | 0.28 lb (127.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 € | 114,44 € |
| Unit Price without VAT: | 114,44000 € |
|---|---|
| Unit Price with VAT: | 136,18360 € |

