12421 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 1
Unit Price: 18,26000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

12421

DigiKey Part Number
12421-ND
Manufacturer
Manufacturer Product Number
12421
Description
PUNCH PIN TAPER 9MM X 150MM
Customer Reference
Detailed Description
Tapered Punch 0.35" (9.0mm) DIA X 5.91" (150.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Type
Tapered Punch
Tip Diameter
0.35" (9.0mm)
Shaft Diameter
0.47" (12.0mm)
Length
5.91" (150.0mm)
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes