



11980 | |
|---|---|
DigiKey Part Number | 11980-ND |
Manufacturer | |
Manufacturer Product Number | 11980 |
Description | CUTTER CABLE CIRC CROSS 13.9" |
Customer Reference | |
Detailed Description | Cable Cutter Circular 13.90" (353.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 13.90" (353.1mm) | |
Features | High Leverage, Insulated to 1000V, Ratcheting, Soft Grips | |
Capacity | 477MCM Cable | |
Weight | 3 lbs (1.4 kg) |

