Cable Cutter Circular 11.00" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Cutter Circular 11.00" (279.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

11975

DigiKey Part Number
11975-ND
Manufacturer
Manufacturer Product Number
11975
Description
CUTTER CABLE CIRC CROSS 11"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Cutter Circular 11.00" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Type
Cable
Shape
Circular
Cut Edge
-
Length - Overall
11.00" (279.4mm)
Features
High Leverage, Insulated to 1000V, Ratcheting, Soft Grips
Capacity
750MCM Cable
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1517,50000 €517,50 €
Manufacturers Standard Package
Unit Price without VAT:517,50000 €
Unit Price with VAT:615,82500 €