Adjustable (Water Pump) Pliers Serrated 10.00" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable (Water Pump) Pliers Serrated 10.00" (254.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

11610

DigiKey Part Number
431-2120-ND
Manufacturer
Manufacturer Product Number
11610
Description
INSULATED AUTO PLIERS WRENCH
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Serrated 10.00" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Wiha
Jaw Type
Serrated
Packaging
Bulk
Features
Soft Grips
Part Status
Discontinued at DigiKey
Length
10.00" (254.0mm)
Tool Type
Adjustable (Water Pump)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,77000 €59,77 €
Unit Price without VAT:59,77000 €
Unit Price with VAT:71,12630 €