1/4" Hex Socket Bit Holder 6mm Drive 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Hex Socket Bit Holder 6mm Drive 5.51" (140.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

10910

DigiKey Part Number
10910-ND
Manufacturer
Manufacturer Product Number
10910
Description
BIT HOLDER HEX SOCKET 1/4" 5.51"
Customer Reference
Detailed Description
1/4" Hex Socket Bit Holder 6mm Drive 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Tip Size
1/4"
Series
Drive Size
6mm
Packaging
Bulk
Length - Overall
5.51" (140.0mm)
Part Status
Obsolete
Features
Chrome Finish, Magnetic
Tool Type
Bit Holder
Weight
0.12 lb (54.43 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.