



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Blade Set | |
Tip Type | Hex Socket, Phillips, Slotted | |
Includes | Canvas Pouch, Handle | |
Features | Collet Lock, Ergonomic, ESD Safe | |
Weight | 0.75 lb (340.19 g) |

