



10612 | |
|---|---|
DigiKey Part Number | 10612WI-ND |
Manufacturer | |
Manufacturer Product Number | 10612 |
Description | BLADE HEX SOCKET 6MM 5.51" |
Customer Reference | |
Detailed Description | 6mm Hex Socket Blade 6mm Drive 5.51" (140.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Tip Type | Hex Socket | |
Tip Size | 6mm | |
Drive Size | 6mm | |
Length - Overall | 5.51" (140.0mm) | |
Features | Chrome Finish | |
Weight | 0.11 lb (49.9 g) |


