10603 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 38
Unit Price: 6,19000 €
Datasheet
4.5mm Hex Socket Blade 6mm Drive 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.5mm Hex Socket Blade 6mm Drive 5.51" (140.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

10603

DigiKey Part Number
10603-ND
Manufacturer
Manufacturer Product Number
10603
Description
BLADE HEX SOCKET 4.5MM 5.51"
Customer Reference
Detailed Description
4.5mm Hex Socket Blade 6mm Drive 5.51" (140.0mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Tip Size
4.5mm
Series
Drive Size
6mm
Packaging
Bulk
Length - Overall
5.51" (140.0mm)
Part Status
Obsolete
Features
Chrome Finish
Tool Type
Blade
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
28169Wiha3828169-ND6,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes