2.5mm Hex Blade 6mm Drive 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5mm Hex Blade 6mm Drive 5.51" (140.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

10400

DigiKey Part Number
10400-ND
Manufacturer
Manufacturer Product Number
10400
Description
BLADE HEX 2.5MM 5.51"
Customer Reference
Detailed Description
2.5mm Hex Blade 6mm Drive 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Tip Size
2.5mm
Series
Drive Size
6mm
Packaging
Bulk
Length - Overall
5.51" (140.0mm)
Part Status
Obsolete
Features
Chrome Finish
Tool Type
Blade
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.