Image for W117G-5H-F32L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W117G-5H-F32L

DigiKey Part Number
2155-W117G-5H-F32L-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
W117G-5H-F32L
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 1PSI ~ 50PSI (6.89kPa ~ 344.74kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPDT
Manufacturer
Whitman Controls, LLC
Voltage - Supply
125V, 30V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Obsolete
Termination Style
Wire Leads
Applications
Industrial Automation, Medical Ventilation
Maximum Pressure
50PSI (344.74kPa)
Pressure Type
Gauge
Operating Temperature
-54°C ~ 107°C
Operating Pressure
1PSI ~ 50PSI (6.89kPa ~ 344.74kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.