Image for W117G-3H-F51U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W117G-3H-F51U

DigiKey Part Number
2155-W117G-3H-F51U-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
W117G-3H-F51U
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 1PSI ~ 30PSI (6.89kPa ~ 206.84kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST
Manufacturer
Whitman Controls, LLC
Voltage - Supply
250V, 28V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Discontinued at DigiKey
Termination Style
Wire Leads
Applications
Industrial Automation, Medical Ventilation
Maximum Pressure
30PSI (206.84kPa)
Pressure Type
Gauge
Operating Temperature
-54°C ~ 107°C
Operating Pressure
1PSI ~ 30PSI (6.89kPa ~ 206.84kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,64000 €126,64 €
Manufacturers Standard Package
Unit Price without VAT:126,64000 €
Unit Price with VAT:150,70160 €