
TP200N0 | |
|---|---|
DigiKey Part Number | 2155-TP200N0-ND |
Manufacturer | |
Manufacturer Product Number | TP200N0 |
Description | TP SERIES SS TEMP PROBE 1/2NPT N |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor 10°C ~ 121.11°C Non-Grounded Exposed Lead Wires |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | 10°C ~ 121.11°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,87000 € | 87,87 € |
| Unit Price without VAT: | 87,87000 € |
|---|---|
| Unit Price with VAT: | 104,56530 € |

