
TP100N0 | |
|---|---|
DigiKey Part Number | 2155-TP100N0-ND |
Manufacturer | Whitman Controls, LLC |
Manufacturer Product Number | TP100N0 |
Description | TP SERIES SS TEMP PROBE 1/2NPT N |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor 10°C ~ 120°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Element Type Thermistor |
Manufacturer Whitman Controls, LLC | Temperature Range 10°C ~ 120°C |
Series | Conductor Type Non-Grounded |
Packaging Box | Terminal Type Exposed Lead Wires |
Part Status Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,97000 € | 90,97 € |
| Unit Price without VAT: | 90,97000 € |
|---|---|
| Unit Price with VAT: | 108,25430 € |

