
TP-200-NO | |
|---|---|
DigiKey Part Number | 2155-TP-200-NO-ND |
Manufacturer | Whitman Controls, LLC |
Manufacturer Product Number | TP-200-NO |
Description | SENSOR TEMPERATURE |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor 10°C ~ 121.11°C Non-Grounded Exposed Lead Wires |
Category | Element Type Thermistor |
Manufacturer Whitman Controls, LLC | Temperature Range 10°C ~ 121.11°C |
Series | Conductor Type Non-Grounded |
Packaging Bulk | Terminal Type Exposed Lead Wires |
Part Status Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,77000 € | 86,77 € |
| Unit Price without VAT: | 86,77000 € |
|---|---|
| Unit Price with VAT: | 103,25630 € |

