
TP-150-NO | |
|---|---|
DigiKey Part Number | 2155-TP-150-NO-ND |
Manufacturer | |
Manufacturer Product Number | TP-150-NO |
Description | SENSOR TEMPERATURE |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor 10°C ~ 120°C Non-Grounded Exposed Lead Wires |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | 10°C ~ 120°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,86000 € | 87,86 € |
| Unit Price without VAT: | 87,86000 € |
|---|---|
| Unit Price with VAT: | 104,55340 € |

