
T3 | |
|---|---|
DigiKey Part Number | 2155-T3-ND |
Manufacturer | |
Manufacturer Product Number | T3 |
Description | T3 SS THERMOSTAT SPDT 10A 30F-19 |
Customer Reference | |
Detailed Description | Thermostat Module Quick Connect |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | 10A | |
Tolerance | - | |
Switching Cycles | - | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,52000 € | 79,52 € |
| Unit Price without VAT: | 79,52000 € |
|---|---|
| Unit Price with VAT: | 94,62880 € |

