
T150D-9-52TS | |
|---|---|
DigiKey Part Number | 2155-T150D-9-52TS-ND |
Manufacturer | Whitman Controls, LLC |
Manufacturer Product Number | T150D-9-52TS |
Description | SENSOR TEMPERATURE |
Customer Reference | |
Detailed Description | Thermostat 225°F (107°C) SPST Cylindrical Probe, Stainless Steel Screw Terminal |
Category | Switching Temperature 225°F (107°C) |
Manufacturer Whitman Controls, LLC | Current Rating - AC 5A (250V) |
Series | Termination Style Screw Terminal |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Discontinued at DigiKey | Package / Case Cylindrical Probe, Stainless Steel |
Circuit SPST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,74000 € | 187,74 € |
| Unit Price without VAT: | 187,74000 € |
|---|---|
| Unit Price with VAT: | 223,41060 € |

