
T150D-3-12TS | |
|---|---|
DigiKey Part Number | 2155-T150D-3-12TS-ND |
Manufacturer | Whitman Controls, LLC |
Manufacturer Product Number | T150D-3-12TS |
Description | SENSOR TEMPERATURE |
Customer Reference | |
Detailed Description | Thermostat 225°F (107°C) SPDT Cylindrical Probe, Stainless Steel Screw Terminal |
Category | Switching Temperature 225°F (107°C) |
Manufacturer Whitman Controls, LLC | Current Rating - AC 1A (115V) |
Series | Current Rating - DC 1A (28V) |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Discontinued at DigiKey | Mounting Type Free Hanging |
Circuit SPDT | Package / Case Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,74000 € | 187,74 € |
| Unit Price without VAT: | 187,74000 € |
|---|---|
| Unit Price with VAT: | 223,41060 € |

