
T150D-2-52L | |
|---|---|
DigiKey Part Number | 2155-T150D-2-52L-ND |
Manufacturer | |
Manufacturer Product Number | T150D-2-52L |
Description | SENSOR TEMPERATURE |
Customer Reference | |
Detailed Description | Thermostat 225°F (107°C) SPST Cylindrical Probe, Stainless Steel Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Switching Temperature | 225°F (107°C) | |
Reset Temperature | - | |
Current Rating - AC | 5A (250V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | - | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,11000 € | 190,11 € |
| Unit Price without VAT: | 190,11000 € |
|---|---|
| Unit Price with VAT: | 226,23090 € |

