
P95-7-11L | |
|---|---|
DigiKey Part Number | 2155-P95-7-11L-ND |
Manufacturer | |
Manufacturer Product Number | P95-7-11L |
Description | SENSOR PRESSURE MISC |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI ~ 400PSI (689.48kPa ~ 2757.9kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 100PSI ~ 400PSI (689.48kPa ~ 2757.9kPa) | |
Output Type | SPST | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 125V, 30V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | 4000PSI (27579.03kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,27000 € | 127,27 € |
| Unit Price without VAT: | 127,27000 € |
|---|---|
| Unit Price with VAT: | 151,45130 € |

