Image for P95-4-11L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P95-4-11L

DigiKey Part Number
2155-P95-4-11L-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
P95-4-11L
Description
SENSOR PRESSURE MISC
Customer Reference
Detailed Description
Pressure Sensor 12PSI ~ 50PSI (82.74kPa ~ 344.74kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST
Manufacturer
Whitman Controls, LLC
Voltage - Supply
125V, 30V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Discontinued at DigiKey
Termination Style
Wire Leads
Applications
Industrial Automation
Maximum Pressure
4000PSI (27579.03kPa)
Pressure Type
Gauge
Operating Temperature
-40°C ~ 125°C
Operating Pressure
12PSI ~ 50PSI (82.74kPa ~ 344.74kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,27000 €127,27 €
Manufacturers Standard Package
Unit Price without VAT:127,27000 €
Unit Price with VAT:151,45130 €