Image for P95-1-52L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P95-1-52L

DigiKey Part Number
2155-P95-1-52L-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
P95-1-52L
Description
SENSOR PRESSURE MISC
Customer Reference
Detailed Description
Pressure Sensor 0.75PSI ~ 4.25PSI (5.17kPa ~ 29.3kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPDT
Manufacturer
Whitman Controls, LLC
Voltage - Supply
250V, 30V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Discontinued at DigiKey
Termination Style
Wire Leads
Applications
Industrial Automation
Maximum Pressure
4000PSI (27579.03kPa)
Pressure Type
Gauge
Operating Temperature
-40°C ~ 125°C
Operating Pressure
0.75PSI ~ 4.25PSI (5.17kPa ~ 29.3kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,91000 €97,91 €
Manufacturers Standard Package
Unit Price without VAT:97,91000 €
Unit Price with VAT:116,51290 €