Image for P90-7-12L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P90-7-12L

DigiKey Part Number
2155-P90-7-12L-ND
Manufacturer
Manufacturer Product Number
P90-7-12L
Description
SENSOR PRESSURE MISC
Customer Reference
Detailed Description
Pressure Sensor 100PSI ~ 400PSI (689.48kPa ~ 2757.9kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPDT
Manufacturer
Whitman Controls, LLC
Voltage - Supply
125V, 30V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Discontinued at DigiKey
Termination Style
Wire Leads
Applications
Industrial Automation
Maximum Pressure
600PSI (4136.85kPa)
Pressure Type
Gauge
Operating Temperature
-40°C ~ 125°C
Operating Pressure
100PSI ~ 400PSI (689.48kPa ~ 2757.9kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,59000 €109,59 €
Manufacturers Standard Package
Unit Price without VAT:109,59000 €
Unit Price with VAT:130,41210 €