Image for P90-7-111L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P90-7-111L

DigiKey Part Number
2155-P90-7-111L-ND
Manufacturer
Manufacturer Product Number
P90-7-111L
Description
SENSOR PRESSURE MISC
Customer Reference
Detailed Description
Pressure Sensor 100PSI ~ 400PSI (689.48kPa ~ 2757.9kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Whitman Controls, LLC
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
100PSI ~ 400PSI (689.48kPa ~ 2757.9kPa)
Output Type
SPST
Output
-
Accuracy
-
Voltage - Supply
250V, 30V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Wire Leads
Maximum Pressure
600PSI (4136.85kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,77000 €86,77 €
Manufacturers Standard Package
Unit Price without VAT:86,77000 €
Unit Price with VAT:103,25630 €