Image for P88G-6-F10TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P88G-6-F10TS

DigiKey Part Number
2155-P88G-6-F10TS-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
P88G-6-F10TS
Description
SENSOR PRESSURE MISC
Customer Reference
Detailed Description
Pressure Sensor 100PSI ~ 500PSI (689.48kPa ~ 3447.38kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPDT
Manufacturer
Whitman Controls, LLC
Voltage - Supply
250V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Discontinued at DigiKey
Termination Style
Screw Terminal
Applications
Industrial Automation
Maximum Pressure
600PSI (4136.85kPa)
Pressure Type
Gauge
Operating Temperature
-35°C ~ 85°C
Operating Pressure
100PSI ~ 500PSI (689.48kPa ~ 3447.38kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,84000 €69,84 €
Manufacturers Standard Package
Unit Price without VAT:69,84000 €
Unit Price with VAT:83,10960 €