Image for P88G-5-K5TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P88G-5-K5TS

DigiKey Part Number
2155-P88G-5-K5TS-ND
Manufacturer
Manufacturer Product Number
P88G-5-K5TS
Description
SENSOR PRESSURE MISC
Customer Reference
Detailed Description
Pressure Sensor 30PSI ~ 150PSI (206.84kPa ~ 1034.21kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Whitman Controls, LLC
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
30PSI ~ 150PSI (206.84kPa ~ 1034.21kPa)
Output Type
SPDT
Output
-
Accuracy
-
Voltage - Supply
250V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Screw Terminal
Maximum Pressure
600PSI (4136.85kPa)
Operating Temperature
-35°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.