Pressure Sensor 30PSI ~ 150PSI (206.84kPa ~ 1034.21kPa) Switch Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 30PSI ~ 150PSI (206.84kPa ~ 1034.21kPa) Switch Male - 1/4" (6.35mm) NPT Cylinder, Threaded
P88G-5-C5TS
P88G-5-C5TS

P88G-5-C5TS

DigiKey Part Number
2155-P88G-5-C5TS-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
P88G-5-C5TS
Description
PRESSURE SWITCH 30-150 PSIG
Customer Reference
Detailed Description
Pressure Sensor 30PSI ~ 150PSI (206.84kPa ~ 1034.21kPa) Switch Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±5PSI (±34.47kPa)
Manufacturer
Whitman Controls, LLC
Port Size
Male - 1/4" (6.35mm) NPT
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Maximum Pressure
600PSI (4136.85kPa)
Pressure Type
Switch
Operating Temperature
-35°C ~ 85°C
Operating Pressure
30PSI ~ 150PSI (206.84kPa ~ 1034.21kPa)
Package / Case
Cylinder, Threaded
Output Type
SPDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,80000 €43,80 €
Manufacturers Standard Package
Unit Price without VAT:43,80000 €
Unit Price with VAT:52,12200 €