Image for P88G-3-C1TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P88G-3-C1TS

DigiKey Part Number
2155-P88G-3-C1TS-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
P88G-3-C1TS
Description
PRESSURE SWITCH 1.5-3.5 PSIG
Customer Reference
Detailed Description
Pressure Sensor 1.5PSI ~ 3.5PSI (10.34kPa ~ 24.13kPa) Switch Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.15PSI (±1.03kPa)
Manufacturer
Whitman Controls, LLC
Port Size
Male - 1/4" (6.35mm) NPT
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Maximum Pressure
600PSI (4136.85kPa)
Pressure Type
Switch
Operating Temperature
-35°C ~ 85°C
Operating Pressure
1.5PSI ~ 3.5PSI (10.34kPa ~ 24.13kPa)
Package / Case
Cylinder, Threaded
Output Type
SPDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.