
P845-5-FR2L | |
|---|---|
DigiKey Part Number | 2155-P845-5-FR2L-ND |
Manufacturer | |
Manufacturer Product Number | P845-5-FR2L |
Description | SENSOR PRESSURE DIFFERENTIAL |
Customer Reference | |
Detailed Description | Pressure Sensor 35PSI ~ 250PSI (241.32kPa ~ 1723.69kPa) Gauge Male - 1/8" (3.18mm) NPT Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 35PSI ~ 250PSI (241.32kPa ~ 1723.69kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | 6000PSI (41368.54kPa) | |
Operating Temperature | -54°C ~ 107°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,41000 € | 155,41 € |
| Unit Price without VAT: | 155,41000 € |
|---|---|
| Unit Price with VAT: | 184,93790 € |

