



P845-5-CR2L | |
|---|---|
DigiKey Part Number | 2155-P845-5-CR2L-ND |
Manufacturer | |
Manufacturer Product Number | P845-5-CR2L |
Description | DIFF PRESS SWITCH 120-250 PSIG |
Customer Reference | |
Detailed Description | Pressure Sensor 120PSI ~ 250PSI (827.37kPa ~ 1723.69kPa) Switch Module |
Datasheet | Datasheet |
Category | Accuracy 32PSI (220.63kPa) |
Manufacturer Whitman Controls, LLC | Port Style Threaded |
Series | Termination Style Wire Leads |
Packaging Bulk | Maximum Pressure 6000PSI (41368.54kPa) |
Part Status Discontinued at DigiKey | Operating Temperature -54°C ~ 107°C |
Pressure Type Switch | Package / Case Module |
Operating Pressure 120PSI ~ 250PSI (827.37kPa ~ 1723.69kPa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,92000 € | 148,92 € |
| Unit Price without VAT: | 148,92000 € |
|---|---|
| Unit Price with VAT: | 177,21480 € |

