
P845-4-KR2L | |
|---|---|
DigiKey Part Number | 2155-P845-4-KR2L-ND |
Manufacturer | Whitman Controls, LLC |
Manufacturer Product Number | P845-4-KR2L |
Description | SENSOR PRESSURE DIFFERENTIAL |
Customer Reference | |
Detailed Description | Pressure Sensor 20PSI ~ 160PSI (137.9kPa ~ 1103.16kPa) Gauge Male - 1/8" (3.18mm) NPT Module |
Category | Output Type SPDT |
Manufacturer Whitman Controls, LLC | Port Size Male - 1/8" (3.18mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Termination Style Wire Leads |
Part Status Discontinued at DigiKey | Maximum Pressure 6000PSI (41368.54kPa) |
Applications Industrial Automation | Operating Temperature -54°C ~ 107°C |
Pressure Type Gauge | Package / Case Module |
Operating Pressure 20PSI ~ 160PSI (137.9kPa ~ 1103.16kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,47000 € | 153,47 € |
| Unit Price without VAT: | 153,47000 € |
|---|---|
| Unit Price with VAT: | 182,62930 € |

