
P845-3-CR2L | |
|---|---|
DigiKey Part Number | 2155-P845-3-CR2L-ND |
Manufacturer | |
Manufacturer Product Number | P845-3-CR2L |
Description | DIFF PRESS SWITCH 25-45 PSIG |
Customer Reference | |
Detailed Description | Pressure Sensor 25PSI ~ 45PSI (172.37kPa ~ 310.26kPa) Switch Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Switch | |
Operating Pressure | 25PSI ~ 45PSI (172.37kPa ~ 310.26kPa) | |
Output Type | - | |
Output | - | |
Accuracy | 8PSI (55.16kPa) | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | Threaded | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | 6000PSI (41368.54kPa) | |
Operating Temperature | -54°C ~ 107°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,92000 € | 148,92 € |
| Unit Price without VAT: | 148,92000 € |
|---|---|
| Unit Price with VAT: | 177,21480 € |

