Image for P845-2-FR2L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P845-2-FR2L

DigiKey Part Number
2155-P845-2-FR2L-ND
Manufacturer
Manufacturer Product Number
P845-2-FR2L
Description
SENSOR PRESSURE DIFFERENTIAL
Customer Reference
Detailed Description
Pressure Sensor 5PSI ~ 25PSI (34.47kPa ~ 172.37kPa) Differential Female - 1/4" (6.35mm) NPT Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Whitman Controls, LLC
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Differential
Operating Pressure
5PSI ~ 25PSI (34.47kPa ~ 172.37kPa)
Output Type
SPDT
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
Female - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Wire Leads
Maximum Pressure
2000PSI (13789.51kPa)
Operating Temperature
-54°C ~ 107°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1155,41000 €155,41 €
Manufacturers Standard Package
Unit Price without VAT:155,41000 €
Unit Price with VAT:184,93790 €