
P845-2-CR2L-DIS | |
|---|---|
DigiKey Part Number | 2155-P845-2-CR2L-DIS-ND |
Manufacturer | |
Manufacturer Product Number | P845-2-CR2L-DIS |
Description | SENSOR PRESSURE DIFFERENTIAL |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI ~ 25PSI (34.47kPa ~ 172.37kPa) Differential Female - 1/4" (6.35mm) NPT Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 5PSI ~ 25PSI (34.47kPa ~ 172.37kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | 2000PSI (13789.51kPa) | |
Operating Temperature | -54°C ~ 107°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,92000 € | 148,92 € |
| Unit Price without VAT: | 148,92000 € |
|---|---|
| Unit Price with VAT: | 177,21480 € |

